FR0H223ZF, 22mF Supercapacitor -20 → +80% Tolerance, Supercap FR 5.5V dc, Through Hole

Фото 1/3 FR0H223ZF, 22mF Supercapacitor -20 → +80% Tolerance, Supercap FR 5.5V dc, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8739596006
Артикул: FR0H223ZF
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Supercapacitors
KEMET FR Series Supercapacitors are designed for high energy storage applications. These supercapacitors offer features like rapid charge/discharge, high cycle count, and open failure mode.

Технические параметры

Capacitance 22mF
Capacitor Family Electric Double Layer
Diameter 21.5mm
Equivalent Series Resistance 220Ω
Lead Pitch 5.08mm
Lead Spacing 5.08 mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Product Diameter 11.5mm
Series Supercap FR
Terminal Type Radial
Tolerance -20 →+80%
Voltage 5.5V dc
ECCN EAR99
ESR (Equivalent Series Resistance) 220Ohm @ 1kHz
Height - Seated (Max) 0.551"" (14.00mm)
HTSUS 8532.25.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Can
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.453"" Dia (11.50mm)
Termination PC Pins
Voltage - Rated 5.5V
Brand: KEMET
Capacitance - uF: 22000 uF
Capacitance: 22000 uF
Current Rating: 33 uA
Diameter: 11.5 mm
ESR: 220 Ohms
Factory Pack Quantity: Factory Pack Quantity: 800
Lead Spacing: 5.08 mm
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+85 C
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: FR
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Type: Cylindrical
Voltage Rating DC: 5.5 VDC
Вес, г 5

Техническая документация

Datasheet
pdf, 369 КБ
Datasheet
pdf, 1506 КБ
Datasheet
pdf, 386 КБ
Datasheet
pdf, 643 КБ
Datasheet FCS0V224ZFTBR24
pdf, 1046 КБ