DR2260A20U, Sensata Crydom DR22 Series Solid State Relay, 20 A Load, DIN Rail Mount, 600 V rms Load, 280V ac/dc Control
![Фото 1/6 DR2260A20U, Sensata Crydom DR22 Series Solid State Relay, 20 A Load, DIN Rail Mount, 600 V rms Load, 280V ac/dc Control](https://static.chipdip.ru/lib/554/DOC038554043.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/554/DOC038554050.jpg)
![](https://static.chipdip.ru/lib/554/DOC038554058.jpg)
![](https://static.chipdip.ru/lib/554/DOC038554074.jpg)
![](https://static.chipdip.ru/lib/815/DOC043815257.jpg)
![](https://static.chipdip.ru/lib/598/DOC006598947.jpg)
6 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 820 руб.
Добавить в корзину 1 шт.
на сумму 24 820 руб.
Плати частями
от 6 205 руб. × 4 платежа
от 6 205 руб. × 4 платежа
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
Take charge of your industrial loads with this solid-state relay from Sensata | Crydom. It automatically opens and closes your electrical circuit when the sensor receives a control signal.
Технические параметры
Capacitance | 8pF |
Contact Configuration | SP |
Control Voltage Range | 90 → 280 V ac/dc |
Load Voltage Range | 48 → 600Vrms |
Maximum Control Voltage | 280V ac/dc |
Maximum Load Current | 20 A |
Maximum Load Voltage | 600 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 20ms |
Minimum Control Voltage | 90V ac/dc |
Minimum Load Current | 100 mA |
Minimum Load Voltage | 48 V rms |
Minimum Operating Temperature | -40°C |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Off State Leakage Current | 1 mA |
Operating Temperature Range | -40 →+80°C |
Output Device | SSR |
Relay Type | Nove 22 Solid State Relay |
Series | DR22 |
Standards Met | CE, cULus, cUS, IEC, ISO |
Switching Type | Zero Crossing |
Terminal Type | Screw |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 90 VAC to 280 VAC, 90 VDC to 280 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 6 mA to 10 mA |
Input to Output Isolation Method: | Optical |
IP Rating: | IP20 |
Load Current Rating: | 20 A |
Load Voltage Rating: | 48 VAC to 600 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Output Type: | SCR |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | DR22 |
Subcategory: | Relays |
Termination Style: | Screw |
Tradename: | NOVA22 |
Type: | SSR |
Вес, г | 322 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 667 КБ
Datasheet
pdf, 545 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.