ACS758LCB-050B-PFF-T, датчик тока 50А
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 3 шт. —
840 руб.
от 12 шт. —
782 руб.
от 21 шт. —
751.90 руб.
1 шт.
на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
датчики тока
Технические параметры
Тип подключения к измеряемой цепи | бесконтактный |
Корпус | CB-5 |
Magnetic Type | Linear |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | CB PFF |
Pin Count | 5 |
Sensor Type | Hall Effect Sensors |
Brand: | Allegro MicroSystems |
Current Rating: | 10 mA |
Factory Pack Quantity: Factory Pack Quantity: | 34 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | CB-5 |
Packaging: | Tube |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 4 us |
Sensor Type: | Current Sense |
Series: | ACS758 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Hall-Effect |
Accuracy (%) | 2 |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Voltage (V) | 28 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 5 |
PPAP | Unknown |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 40 |
Standard Package Name | Case CB-PFF |
Supplier Package | Case CB-PFF |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 5 |
Typical Response Time (us) | 4 |
Typical RMS Primary Current (A) | ±50 |
Quiescent Current | 10mA; Bandwidth |
Вес, г | 6.5 |