09563527613, Harting 44 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Female Screwlocks
![Фото 1/2 09563527613, Harting 44 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Female Screwlocks](https://static.chipdip.ru/lib/821/DOC027821758.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/809/DOC030809942.jpg)
1 шт., срок 6 недель
4 000 руб.
1 шт.
на сумму 4 000 руб.
Плати частями
от 1 000 руб. × 4 платежа
от 1 000 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
Harting 44 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Female Screwlocks
High density Metal or Steel shell Performance levels 3 The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
Gender | Female |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Mounting Type | Through Hole |
Number of Contacts | 44 |
Pitch | 2.29mm |
Termination Method | Solder |
Width | 12.93mm |
Boardlocks: | With |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Manufacturer: | HARTING |
Mounting Angle: | Right |
Number of Positions: | 44 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Вес, г | 20.84 |
Техническая документация
Datasheet
pdf, 323 КБ
Datasheet 09563527613
pdf, 622 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.