16-600-10, 2.54mm Pitch 16 Way,Through Hole Mount IC Dip Header, Tin over Nickel, 2A

Фото 1/3 16-600-10, 2.54mm Pitch 16 Way,Through Hole Mount IC Dip Header, Tin over Nickel, 2A
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 6 недель
1 330 руб.
1 шт. на сумму 1 330 руб.
Плати частями
от 334 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8804547744
Артикул: 16-600-10
Бренд: Aries Electronics

Описание

Connectors\IC Sockets & Adapters\DIL Headers
Aries offers a full line of DIP headers, available with coined contacts.Snap-on, protective covers are available for almost all sizes.

Технические параметры

Contact Material Brass
Contact Plating Tin over Nickel
Current Rating 2A
Housing Material Nylon
Maximum Operating Temperature +105°C
Mounting Type Through Hole
Number of Contacts 16
Pitch 2.54mm
Termination Method Solder
Width 5.97mm
Brand: Aries Electronics
Contact Material: Brass
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 23
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Manufacturer: Aries Electronics
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: IC & Component Sockets
Product Type: IC & Component Sockets
Product: DIP/SIP Sockets
Row Spacing: 15.24 mm
Series: 600
Subcategory: IC & Component Sockets
Termination Style: Solder Pin
Type: DIP Header
Вес, г 5

Техническая документация

Datasheet
pdf, 810 КБ
Datasheet
pdf, 296 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.