VBPW34FAS IR Si Photodiode, Surface Mount GW
![Фото 1/6 VBPW34FAS IR Si Photodiode, Surface Mount GW](https://static.chipdip.ru/lib/811/DOC043811208.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/278/DOC027278144.jpg)
![](https://static.chipdip.ru/lib/169/DOC004169138.jpg)
![](https://static.chipdip.ru/lib/886/DOC024886158.jpg)
![](https://static.chipdip.ru/lib/275/DOC027275795.jpg)
![](https://static.chipdip.ru/lib/866/DOC027866310.jpg)
380 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Photodiodes
Описание Точечный ИК-фотодиод, 950нм, 0,78-1,05мкм, 130°, Монтаж SMD
Технические параметры
Amplifier Function | No |
Diode Material | Si |
Maximum Wavelength Detected | 1050nm |
Minimum Wavelength Detected | 780nm |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Package Type | GW |
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Width | 3.9mm |
Brand: | Vishay Semiconductors |
Dark Current: | 2 nA |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 100 ns |
Half Intensity Angle Degrees: | 65 deg |
If - Forward Current: | 50 mA |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Noise Equivalent Power - NEP: | 4E-14 W/sqrt Hz |
Pd - Power Dissipation: | 215 mW |
Peak Wavelength: | 950 nm |
Photocurrent: | 55 uA |
Product Category: | Photodiodes |
Product Type: | Photodiodes |
Product: | PIN Photodiodes |
Rise Time: | 100 ns |
Subcategory: | Optical Detectors and Sensors |
Type: | Silicon PIN Photodiode |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 60 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Dark Current (nA) | 30 |
Maximum Fall Time (ns) | 100(Typ) |
Maximum Forward Voltage (V) | 1.3 |
Maximum Light Current (uA) | 55(Typ) |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 215 |
Maximum Reverse Voltage (V) | 60 |
Maximum Rise Time (ns) | 100(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 950 |
Photodiode Material | Si |
Photodiode Type | PIN |
Pin Count | 2 |
Polarity | Forward |
PPAP | No |
Standard Package Name | SMD |
Supplier Package | SMD |
Type | Chip |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 154 КБ
Datasheet
pdf, 153 КБ
Datasheet
pdf, 157 КБ
Datasheet
pdf, 163 КБ
Datasheet VBP104FAS
pdf, 421 КБ