2986957, Emergency Stop Safety Relay, 24V dc, 3 Safety Contacts
![Фото 1/6 2986957, Emergency Stop Safety Relay, 24V dc, 3 Safety Contacts](https://static.chipdip.ru/lib/201/DOC031201184.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/201/DOC031201187.jpg)
![](https://static.chipdip.ru/lib/201/DOC031201191.jpg)
![](https://static.chipdip.ru/lib/201/DOC031201195.jpg)
![](https://static.chipdip.ru/lib/928/DOC007928244.jpg)
![](https://static.chipdip.ru/lib/232/DOC027232849.jpg)
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
58 190 руб.
1 шт.
на сумму 58 190 руб.
Плати частями
от 14 549 руб. × 4 платежа
от 14 549 руб. × 4 платежа
Альтернативные предложения3
Описание
Relays & Signal Conditioning\Relays\Safety Relays
Use this safety relay from Phoenix Contact to monitor your industrial circuits for hazardous faults. It has two enabling current paths that are energised if the relay doesn't detect any faults, letting you safely control two circuits at once.
Технические параметры
Configurable | No |
Function | Emergency Stop |
Performance Level | e |
PL ISO 13849-1 | e |
Range | PSR SPP |
Safety Category | 4 |
Safety Category ISO 13849-1 | 4 |
Safety Contacts | 3 |
Series | PSR-SPP-24DC/FSP/2X1/1X2 |
SIL IEC 61508 | 3 |
Supply Voltage | 24V dc |
Terminal Type | Cage Clamp |
Width | 17.5mm |
Coil Current | 55mA |
Coil Voltage | 24VDC |
Contact Form | DPST-NO (2 Form A) |
Contact Material | Silver Copper Nickel (AgCuNi) |
Contact Rating (Current) | 5A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | DIN Rail |
Operate Time | 50ms |
Operating Temperature | -20В°C ~ 55В°C |
Package | Bulk |
Release Time | 50ms |
RoHS Status | RoHS Compliant |
Switching Voltage | 250VAC, 250VDC - Max |
Termination Style | Spring Terminal |
Brand: | Phoenix Contact |
Coil Voltage: | 24 VDC |
Contact Rating: | 5 A |
Contact Termination: | Screw |
Current Rating - Max: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Mounting Style: | Plug In |
Part # Aliases: | PSR-SPP-_24DC/FSP/2X1/1X2 PSRSPP24DCFSP2X11X2 |
Product Category: | Safety Relays |
Product Type: | Safety Relays |
Subcategory: | Relays |
Вес, г | 163 |
Техническая документация
Datasheet
pdf, 492 КБ
Datasheet
pdf, 1901 КБ
Datasheet
pdf, 122 КБ
Datasheet
pdf, 521 КБ
Datasheet 2986957
pdf, 127 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.