P-Channel MOSFET, 800 mA, 150 V, 3-Pin SOT-23 FDN86265P

Фото 1/2 P-Channel MOSFET, 800 mA, 150 V, 3-Pin SOT-23 FDN86265P
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт. на сумму 6 750 руб.
Плати частями
от 1 689 руб. × 4 платежа
Номенклатурный номер: 8830855563
Артикул: FDN86265P

Описание

Semiconductors\Discrete Semiconductors\MOSFETs
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density.

Технические параметры

Channel Mode Enhancement
Channel Type P
Maximum Continuous Drain Current 800 mA
Maximum Drain Source Resistance 2.2 Ω
Maximum Drain Source Voltage 150 V
Maximum Gate Source Voltage -25 V, +25 V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 1.5 W
Minimum Gate Threshold Voltage 2V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Series PowerTrench
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 2.9 nC @ 10 V
Width 1.4mm
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 9.9 ns
Forward Transconductance - Min: 1.5 S
Id - Continuous Drain Current: 800 mA
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SSOT-3
Pd - Power Dissipation: 1.5 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 2.9 nC
Rds On - Drain-Source Resistance: 1.2 Ohms
Rise Time: 2.2 ns
Series: FDN86265P
Subcategory: MOSFETs
Technology: Si
Tradename: PowerTrench
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 7.9 ns
Typical Turn-On Delay Time: 5.7 ns
Vds - Drain-Source Breakdown Voltage: 150 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 3.3 V
Вес, г 0.24

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 382 КБ
Datasheet
pdf, 270 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем