2273049-1, Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 1.5m
![Фото 1/2 2273049-1, Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 1.5m](https://static.chipdip.ru/lib/034/DOC024034364.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/701/DOC024701353.jpg)
20 360 руб.
1 шт.
на сумму 20 360 руб.
Плати частями
от 5 090 руб. × 4 платежа
от 5 090 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.
Технические параметры
Connector Type A | M12 | |
Connector Type B | Unterminated | |
American Wire Gauge | 24 AWG | |
Cable Shape | Multicore | |
Coding | A | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 8 | |
Connector 1 Orientation | Straight | |
Cross Sectional Area | 0.25 mm² | |
Current Rating | 2 A | |
Insulation Material | PP | |
IP Rating | IP65, IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Bend Radius | 70 mm | |
Minimum Operating Temperature | -40°C | |
Number of Cores | 8 | |
Operating Temperature Range | -40 →+80 °C | |
Outer Diameter | 7mm | |
Sheath Colour | Grey | |
Sheath Material | PUR | |
Shielded/Unshielded | Shielded | |
Standards Met | CSA, ELV Compliant, EN 60557, RoHS Compliant, UL | |
Voltage Rating | 30 V ac/dc | |
Brand: | TE Connectivity | |
Connector End A Pin Count: | 8 Position | |
Connector End A: | M12 | |
Connector End B: | Pigtail | |
Current Rating: | 2 A | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Gender: | Female | |
Jacket Material: | Rigid Polyurethane(PUR) | |
Manufacturer: | TE Connectivity | |
Packaging: | Bulk | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | M12 | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 30 V | |
Вес, г | 120 |
Техническая документация
Datasheet
pdf, 72 КБ