09661526617, Harting 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks

Фото 1/3 09661526617, Harting 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
1 260 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8935317709
Артикул: 09661526617
Бренд: Harting

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Connectors

Harting 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks

A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing.

Технические параметры

Body Orientation Right Angle
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 7.5A
Gender Female
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks
Mounting Type Through Hole
Number of Contacts 9
Pitch 2.74mm
Termination Method Solder
Width 12.5mm
Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Insert Arrangement: E09
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 09-66-152-6617 09 66 152 6617 9661526617
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Вес, г 10

Техническая документация

Datasheet
pdf, 2441 КБ
Datasheet 09661526617
pdf, 96 КБ
Datasheet 09661527617
pdf, 97 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.