KQG2S07-N02S, KQG2 Series Elbow Threaded Adaptor, NPT 1/4 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
![KQG2S07-N02S, KQG2 Series Elbow Threaded Adaptor, NPT 1/4 Male to Push In 1/4 in, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/770/DOC023770832.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
6 990 руб.
1 шт.
на сумму 6 990 руб.
Плати частями
от 1 749 руб. × 4 платежа
от 1 749 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
KQG2 Series Elbow Threaded Adaptor, NPT 1/4 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital.Технические параметры
Body Material | Stainless Steel |
Connection Style | Threaded-to-Tube |
Connector A | NPT 1/4 Male |
Connector B | Push In 1/4 in |
Manufacturer Series | KQG2 |
Maximum Operating Pressure | 1 MPa, 3(Proof)MPa |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -5°C |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Standards Met | IEC, ISO, RoHS Compliant |
Swivel Connection | No |
Threaded Connection | NPT 1/4 Male |
Вес, г | 13 |
Техническая документация
Datasheet KQG2S12-02S
pdf, 2346 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.