RLB0914-560KL 56uH K
![RLB0914-560KL 56uH K](https://static.chipdip.ru/lib/074/DOC047074362.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Катушки индуктивности
Примечание: !
Inductor Power Wirewound 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A 0.2Ohm DCR RDL BagТехнические параметры
Brand | Bourns |
Diameter | 8.7 mm |
Factory Pack Quantity | 200 |
Inductance | 56 uH |
Lead Spacing | 5 mm |
Length | 12 mm |
Manufacturer | Bourns |
Maximum DC Resistance | 200 mOhms |
Mounting Style | Through Hole |
Operating Temperature Range | -20 C to+80 C |
Packaging | Bulk |
Product | RF Inductors |
Product Category | Fixed Inductors |
RoHS | Details |
Series | RLB |
Termination Style | Radial |
Application: | RF |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Diameter: | 8.7 mm |
Factory Pack Quantity: | 200 |
Inductance: | 56 uH |
Lead Spacing: | 5 mm |
Manufacturer: | Bourns |
Maximum DC Current: | 1.5 A |
Maximum DC Resistance: | 200 mOhms |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | PCB Mount |
Packaging: | Tray |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Q Minimum: | 30 |
Saturation Current: | 3 A |
Self Resonant Frequency: | 5 MHz |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Tolerance: | 10% |
Type: | Wirewound |
Вес, г | 4.345 |