801-87-007-10-012101, 7 Way Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

Фото 1/2 801-87-007-10-012101, 7 Way Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 6 недель
340 руб.
Кратность заказа 5 шт.
5 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8955954190
Артикул: 801-87-007-10-012101
Бренд: Precidip

Описание

Connectors\IC Sockets & Adapters\SIL Sockets
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings. Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Технические параметры

Contact Material Beryllium Copper, Brass
Contact Plating Gold, Tin
Current Rating 3A
Housing Material Glass Fibre Reinforced PCT
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Contacts 7
Orientation Straight
Pitch 2.54mm
Termination Method Solder
Voltage Rating 100 V ac, 150 V dc
Width 2.54mm
Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1400
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester(PCT)
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 7 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.18 mm
Termination Style: Solder Pin
Type: Socket
Вес, г 7

Техническая документация

Datasheet
pdf, 10389 КБ
Datasheet
pdf, 29 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.