09231487921, 09 23 48 Way 2.54mm Pitch, Type 2C Class C3, 3 Row, Right Angle DIN 41612 Connector, Plug
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6 недель
1 590 руб.
1 шт.
на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
от 399 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Backplane & Rack Connectors\DIN 41612 Connectors
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.
Технические параметры
Body Orientation | Right Angle |
Class Rating | C3 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |
Current Rating | 2A |
Gender | Male |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 48 |
Number of Rows | 3 |
Pitch | 2.54mm |
Row Loading | a/b/c |
Series | 0923 |
Termination Method | Solder |
Type | 2C |
Connector Type | Header, Male Pins |
Contact Finish | Gold or Gold-Palladium |
Contact Finish Thickness | Flash |
Current Rating (Amps) | 2A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 3 |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 48 |
Number of Positions Loaded | All |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | 2C |
Termination | Solder |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | HARTING |
Mounting Angle: | Right Angle |
Number of Positions: | 48 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Headers |
Series: | DIN-Signal 2C |
Subcategory: | Backplane Connectors |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type 2C |
Вес, г | 9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.