MC9S08JS16CWJ

MC9S08JS16CWJ
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8969825154
Бренд: NXP Semiconductor

Описание

Микросхемы
MC9S08JS 8-bit Microcontroller The NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16 KB Flash memory and a full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.

Технические параметры

Brand: NXP Semiconductors
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: RAM
Data ROM Size: 4 kB
Data ROM Type: Boot ROM
Factory Pack Quantity: 38
Interface Type: SCI, SPI, USB
Manufacturer: NXP
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 14 I/O
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Package/Case: SOIC-20
Packaging: Tube
Part # Aliases: 935309847574
Processor Series: S08JS
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 16 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: No Watchdog Timer
Вес, г 0.907

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем