ACSL-6400-00TE, OPTOCOUPLER QUAD 15MBD 16-SOIC
![Фото 1/3 ACSL-6400-00TE, OPTOCOUPLER QUAD 15MBD 16-SOIC](https://static.chipdip.ru/lib/819/DOC043819646.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC004438573.jpg)
![](https://static.chipdip.ru/lib/978/DOC015978982.jpg)
720 руб.
от 9 шт. —
620 руб.
от 18 шт. —
573 руб.
от 36 шт. —
564 руб.
1 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Оптоэлектроника / Оптопары / Оптопары с логическим выходом
OPTOCOUPLER QUAD 15MBD 16-SOIC
Технические параметры
Корпус | SO-16 | |
Base Product Number | ACSL-6400 -> | |
Common Mode Transient Immunity (Min) | 10kV/Вµs | |
Current - DC Forward (If) (Max) | 15mA | |
Current - Output / Channel | 50mA | |
Data Rate | 15MBd | |
ECCN | EAR99 | |
HTSUS | 8541.40.8000 | |
Input Type | DC | |
Inputs - Side 1/Side 2 | 4/0 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Channels | 4 | |
Operating Temperature | -40В°C ~ 100В°C | |
Output Type | Open Collector, Schottky Clamped | |
Package | Tube | |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
REACH Status | REACH Unaffected | |
Rise / Fall Time (Typ) | 30ns, 12ns | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 16-SO | |
Voltage - Forward (Vf) (Typ) | 1.52V | |
Voltage - Isolation | 2500Vrms | |
Voltage - Supply | 3V ~ 5.5V | |
Brand: | Broadcom/Avago | |
Data Rate: | 15 Mb/s | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Fall Time: | 12 ns | |
If - Forward Current: | 10 mA | |
Isolation Voltage: | 2500 Vrms | |
Manufacturer: | Broadcom Limited | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 4 Channel | |
Output Current: | 50 mA | |
Output Type: | Open Collector | |
Package / Case: | SOIC-Narrow-16 | |
Packaging: | Tube | |
Pd - Power Dissipation: | 40 mW | |
Product Category: | High Speed Optocouplers | |
Product Type: | High Speed Optocouplers | |
Rise Time: | 35 ns | |
Series: | ACSL-6 | |
Subcategory: | Optocouplers | |
Vf - Forward Voltage: | 1.52 V | |
Vr - Reverse Voltage: | 5 V | |
Brand | Broadcom/Avago | |
Factory Pack Quantity | 50 | |
Fall Time | 12 ns | |
Height | 1.52 mm | |
If - Forward Current | 10 mA | |
Isolation Voltage | 2500 Vrms | |
Length | 9.99 mm | |
Manufacturer | Broadcom Limited | |
Maximum Operating Temperature | +100 C | |
Minimum Operating Temperature | -40 C | |
Output Current | 50 mA | |
Packaging | Tube | |
Pd - Power Dissipation | 40 mW | |
Product Category | High Speed Optocouplers | |
Rise Time | 35 ns | |
RoHS | Details | |
Vf - Forward Voltage | 1.52 V | |
Vr - Reverse Voltage | 5 V | |
Width | 3.98 mm | |
Вес, г | 0.9 |
Техническая документация
Datasheet
pdf, 1530 КБ