Конденсатор керамический smd 4.7мкФ X5R 25В 10% 0603, GRM188R61E475KE11D
![Фото 1/7 Конденсатор керамический smd 4.7мкФ X5R 25В 10% 0603, GRM188R61E475KE11D](https://static.chipdip.ru/lib/294/DOC005294027.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/171/DOC012171045.jpg)
![](https://static.chipdip.ru/lib/407/DOC035407985.jpg)
![](https://static.chipdip.ru/lib/734/DOC043734548.jpg)
![](https://static.chipdip.ru/lib/433/DOC004433343.jpg)
![](https://static.chipdip.ru/lib/550/DOC004550827.jpg)
![](https://static.chipdip.ru/lib/119/DOC044119413.jpg)
от 0 руб. × 4 платежа
Описание
The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
• Large capacity and small size in a multilayer structure
• Capacitance value ranging from 0.1pF to 220µF
• Tin plated external electrodes, excellent solderability
• Provides good high frequency characteristics
• Excellent pulse response
• High reliability
• Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
• Rated voltage of 2.5VDC to 3.15KVDC
• Temperature characteristics are classified according to JIS and EIA standard
• Operating temperature changes according to TCR values
Технические параметры
Выводы/корпус | 0603 | |
Рабочее напряжение,В | 25 | |
Номинальная емкость | 4.7 | |
Единица измерения | мкф | |
Допуск номинала,% | 10 | |
Температурный коэффициент емкости | X5R | |
Рабочая температура,С | -55…85 | |
Длина корпуса L,мм | 1.6 | |
Ширина корпуса W,мм | 0.8 | |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.