PCM9211PTR, Приемопередатчик цифрового аудиоинтерфейса (DIX) 216 кГц со стерео АЦП и маршрутизацией [LQFP-48]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
1 шт.
на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
PCM9211 Audio Interface Transceivers
Texas Instruments PCM9211 Audio Interface Transceivers are complete analog and digital front-end solutions for today's multimedia players and recorders. The TI PCM9211 integrates a stereo analog-to-digital converter, S/PDIF transceiver with up to 12 multiplexed inputs, and 3x PCM inputs to allow other audio receivers to be multiplexed, along with the analog and S/PDIF signals to a digital signal processor. These TI audio interface transceivers are designed for use in home theaters and AVR equipment, television and soundbars, high-performance sound cards, and more.
Texas Instruments PCM9211 Audio Interface Transceivers are complete analog and digital front-end solutions for today's multimedia players and recorders. The TI PCM9211 integrates a stereo analog-to-digital converter, S/PDIF transceiver with up to 12 multiplexed inputs, and 3x PCM inputs to allow other audio receivers to be multiplexed, along with the analog and S/PDIF signals to a digital signal processor. These TI audio interface transceivers are designed for use in home theaters and AVR equipment, television and soundbars, high-performance sound cards, and more.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | PCM9211EVM-U |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | I2C, SPI |
Jitter: | 50 ps |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | LQFP-48 |
Product Category: | Audio Transmitters, Receivers, Transceivers |
Product Type: | Audio Transmitters, Receivers, Transceivers |
Product: | Audio Transceivers |
Sampling Rate: | 216 kS/s |
Series: | PCM9211 |
Subcategory: | Audio ICs |
Type: | Digital Audio Transceiver |
Вес, г | 0.1817 |
Техническая документация
pcm9211
pdf, 2700 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем