TLV61046ADBVT, Импульсный повышающий DC-DC преобразователь, регулируемый, 1МГц, 1.8В-5.5В вход, 3.3В-28В/980мА
![Фото 1/2 TLV61046ADBVT, Импульсный повышающий DC-DC преобразователь, регулируемый, 1МГц, 1.8В-5.5В вход, 3.3В-28В/980мА](https://static.chipdip.ru/lib/040/DOC025040087.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/587/DOC041587794.jpg)
210 руб.
1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
NTC Thermistors
Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | TLV61046AEVM-833 |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.8 V |
Input Voltage: | 1.8 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 900 mA |
Output Voltage: | 3.3 V to 28 V |
Package / Case: | SOT-23-6 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 110 uA |
Series: | TLV61046A |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 1.8 V |
Switching Frequency: | 1.05 MHz |
Topology: | Boost |
Type: | Boost Converter |
Вес, г | 0.653 |
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем