AP2171DM8G-13, Микросхема
![AP2171DM8G-13, Микросхема](https://static.chipdip.ru/lib/561/DOC006561985.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
77 руб.
1 шт.
на сумму 77 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
AP21x1 Load & USB Switches
Diodes AP21x1 series Load and USB Switches are integrated high-side power switches that are optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP21x1 family complies with USB 2.0 and are available with both polarities of Enable input. They offer current and thermal limiting, short circuit protection, controlled rise time and undervoltage lockout functionality.
Diodes AP21x1 series Load and USB Switches are integrated high-side power switches that are optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP21x1 family complies with USB 2.0 and are available with both polarities of Enable input. They offer current and thermal limiting, short circuit protection, controlled rise time and undervoltage lockout functionality.
Технические параметры
Brand: | Diodes Incorporated |
Current Limit: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 50 us |
On Resistance - Max: | 115 mOhms |
On Time - Max: | 50 us |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 1 A |
Package / Case: | MSOP-8 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | AP2171 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Side |
Вес, г | 0.3656 |
Техническая документация
Datasheet AP2171DM8G-13
pdf, 1636 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем