TPS560430YFDBVT, DC-DC преобразователь [SOT-23-6]
![Фото 1/2 TPS560430YFDBVT, DC-DC преобразователь [SOT-23-6]](https://static.chipdip.ru/lib/257/DOC005257820.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/040/DOC025040086.jpg)
220 руб.
от 5 шт. —
185 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Current - Output | 600mA |
Frequency - Switching | 2.1MHz |
Function | Step-Down |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Configuration | Positive |
Output Type | PWM |
Package / Case | SOT-23-6 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | SIMPLE SWITCHERВ® |
Supplier Device Package | SOT-23-6 |
Synchronous Rectifier | Yes |
Topology | Buck |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 4V |
Voltage - Output (Max) | 34.2V |
Voltage - Output (Min/Fixed) | 1V |
Вес, г | 0.03 |
Техническая документация
Datasheet TPS560430XDBVT
pdf, 1517 КБ
TPS560430
pdf, 1313 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем