ATSAMC20J17A-ANT, Микроконтроллер [TQFP-64]

ATSAMC20J17A-ANT, Микроконтроллер [TQFP-64]
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9000703349
Артикул: ATSAMC20J17A-ANT

Описание

32-Bit SAM C Microcontrollers
Microchip Technology 32-Bit SAM C Microcontrollers are optimized for industrial automation, appliances, and other 5V applications using the 32-bit Arm® Cortex®-M0+ processor. The SAM C MCUs range from 32- to 64-pins with up to 256KB Flash and 32KB of SRAM. These devices operate at a maximum frequency of 48MHz and reach 2.46 CoreMark ® /MHz. The SAM C devices are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map, and pin-compatible migration paths between all devices in the product series.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: I2C, LIN, PMBus, Serial, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 52 I/O
Number of Timers/Counters: 5 Timer
Package/Case: TQFP-64
Processor Series: SAMC20J
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 128 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: ATSAMC20
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 9857 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем