TPS56C215RNNR, DC-DC преобразователь [VQFN-18-HR(3.5x3.5)]

Фото 1/2 TPS56C215RNNR, DC-DC преобразователь [VQFN-18-HR(3.5x3.5)]
Изображения служат только для ознакомления,
см. техническую документацию
2 170 руб.
от 5 шт.1 870 руб.
Добавить в корзину 1 шт. на сумму 2 170 руб.
Плати частями
от 544 руб. × 4 платежа
Номенклатурный номер: 9000863883
Артикул: TPS56C215RNNR
Бренд: Texas Instruments

Описание

TPS56C215 Synchronous Step-Down SWIFT Converter

Texas Instruments TPS56C215 Synchronous Step-Down SWIFT™ Converter is a small-sized, synchronous buck converter with an adaptive on-time D-CAP3™ control mode. The device offers ease-of-use and low bill-of-material count for space-conscious power systems. The Texas Instruments TPS56C215 features high-performance, low R DSon integrated MOSFETs, accurate 0.6V reference, and an integrated boost switch. Competitive features include very-low external-component count, fast load transient response, auto-skip mode operation, internal soft-start control, and no requirement for external compensation. A forced continuous conduction mode helps meet tight voltage regulation accuracy requirements for performance DSPs and FPGAs.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 17 V
Input Voltage, Min: 4.5 V
Input Voltage: 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 800 uA
Output Current: 12 A
Output Voltage: 600 mV to 5.5 V
Package / Case: VQFN-HR-18
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 7 uA
Series: TPS56C215
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 1.2 MHz
Topology: Buck
Tradename: SWIFT
Type: Voltage Converter
Вес, г 0.07

Техническая документация

TPS56C215
pdf, 1069 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем