UCC27524ADR, IC GATE DRVR LOW-SIDE 8SOIC
![Фото 1/3 UCC27524ADR, IC GATE DRVR LOW-SIDE 8SOIC](https://static.chipdip.ru/lib/820/DOC006820566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/758/DOC029758150.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
81 руб.
от 100 шт. —
60 руб.
от 500 шт. —
56.62 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
UCC2752x/UCC2752x-Q1 Low-Side Gate Drivers
Texas Instruments UCC2752x/UCC2752x-Q1 Dual 5A High-Speed Low-Side Gate Drivers are capable of effectively driving MOSFET and IGBT power switches. TI UCC2752x gate drivers use a design that inherently minimizes shoot-through current. The UCC2752x devices are capable of delivering high-peak current pulses of up to 5A source and 5A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay typically 13ns. UCC2752x gate drivers feature matched internal propagation delays between the two channels, making these TI devices ideal for applications requiring dual-gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two channels in parallel to effectively increase current drive capability or driving two switches in parallel with a single input signal. The UCC2752x-Q1 devices are AEC-Q100 qualified for automotive applications.
Texas Instruments UCC2752x/UCC2752x-Q1 Dual 5A High-Speed Low-Side Gate Drivers are capable of effectively driving MOSFET and IGBT power switches. TI UCC2752x gate drivers use a design that inherently minimizes shoot-through current. The UCC2752x devices are capable of delivering high-peak current pulses of up to 5A source and 5A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay typically 13ns. UCC2752x gate drivers feature matched internal propagation delays between the two channels, making these TI devices ideal for applications requiring dual-gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two channels in parallel to effectively increase current drive capability or driving two switches in parallel with a single input signal. The UCC2752x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 7 ns |
Features: | Enable Pin |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 110 uA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 5 A |
Package / Case: | SOIC-8 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 7 ns |
Series: | UCC27524A |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|TTL |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 10 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 140 |
Maximum Propagation Delay Time (ns) | 23 |
Maximum Rise Time (ns) | 18 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Resistance (Ohm) | 0.5|5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 5(Typ) |
Pin Count | 8 |
PPAP | No |
Special Features | Under Voltage Lockout |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | IGBT|GaNFET|MOSFET |
Typical Input High Threshold Voltage (V) | 2.1 |
Typical Input Low Threshold Voltage (V) | 1.2 |
Typical Operating Supply Voltage (V) | 12 |
Вес, г | 0.23 |
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем