LM2902AQT14-13, TSSOP-14 Operational Amplifier ROHS

Фото 1/2 LM2902AQT14-13, TSSOP-14 Operational Amplifier ROHS
Изображения служат только для ознакомления,
см. техническую документацию
88 руб.
от 5 шт.71 руб.
1 шт. на сумму 88 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9001184980
PartNumber: LM2902AQT14-13
Бренд: DIODES INC.

Описание

Automotive Applications
Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete and timing products. The Automotive Parts offer a broad range of solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.

Технические параметры

Amplifier Type: Operational
Brand: Diodes Incorporated
CMRR - Common Mode Rejection Ratio: 70 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 700 kHz
Ib - Input Bias Current: 20 nA
Ios - Input Offset Current: 2 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 700 uA
Output Current per Channel: 40 mA
Package / Case: TSSOP-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
SR - Slew Rate: 300 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V, +/-18 V
Supply Voltage - Min: 3 V, +/-1.5 V
Vos - Input Offset Voltage: 2 mV
Вес, г 0.22

Техническая документация

Datasheet
pdf, 995 КБ
Datasheet LM2904QS-13
pdf, 1099 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем