MCP73871T-2CCI/ML, Контроллер заряда литий-ионный/полимерный аккумуляторов [QFN-20 (4x4)]
![Фото 1/4 MCP73871T-2CCI/ML, Контроллер заряда литий-ионный/полимерный аккумуляторов [QFN-20 (4x4)]](https://static.chipdip.ru/lib/116/DOC047116249.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/023/DOC012023842.jpg)
![](https://static.chipdip.ru/lib/469/DOC013469641.jpg)
![](https://static.chipdip.ru/lib/521/DOC021521688.jpg)
410 руб.
от 5 шт. —
380 руб.
1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
MCP73xx Charge Management Controllers
Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.
Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.
Технические параметры
Battery Type | Li-Ion, Li-Polymer |
Brand | Microchip Technology |
Factory Pack Quantity | 3300 |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 5 V |
Output Current | 50 mA to 1000 mA |
Output Voltage | 4.2 V |
Package / Case | QFN-20 |
Packaging | Cut Tape or Reel |
Product | Charge Management |
Product Category | Battery Management |
Product Type | Battery Management |
Subcategory | PMIC-Power Management ICs |
Type | Battery charger |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем