INA180A4IDBVR, 1 SOT235 CurrentSensing Amplifiers ROHS, Датчик тока
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
61 руб.
1 шт.
на сумму 61 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 9001298437
Артикул: INA180A4IDBVR, 1 SOT235 CurrentSensing Amplifiers ROHS
PartNumber: INA180A4IDBVR
Бренд: Texas Instruments
Описание
INAx180/INAx181 Current Sense Amplifiers
Texas Instruments INAx180/INAx181 Current Sense Amplifiers are cost-optimized, current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from -0.2V to +26V, independent of the supply voltage. The INAx180/INAx181 integrates a matched resistor gain network in four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift. Each device operates from a single 2.7V to 5.5V power supply, drawing a maximum of 260µA of supply current. The INAx181 devices have a bidirectional current-sensing capability. All device options are specified over the extended operating temperature range of -40°C to +125°C. The Texas Instruments INAx180-Q1/INAx181-Q1 devices are AEC-Q100 qualified for automotive applications.
Texas Instruments INAx180/INAx181 Current Sense Amplifiers are cost-optimized, current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from -0.2V to +26V, independent of the supply voltage. The INAx180/INAx181 integrates a matched resistor gain network in four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift. Each device operates from a single 2.7V to 5.5V power supply, drawing a maximum of 260µA of supply current. The INAx181 devices have a bidirectional current-sensing capability. All device options are specified over the extended operating temperature range of -40°C to +125°C. The Texas Instruments INAx180-Q1/INAx181-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Amplifier Type | Current Sense |
Features | Low - /High-side , Bi-Directional |
Monitor Type | High and Low Side |
Вес, г | 0.01 |
Техническая документация
Datasheet INA180A4IDBVR
pdf, 1093 КБ