REX12-TA2-107- DC24V-6A/6A, Circuit Breakers 508, 1P, DM, 24VDC, 2CH, 6A/6A, No Comm, Производитель: E-T-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Цена и сроки поставки по запросу
24 450 руб.
от 5 шт. —
23 320 руб.
1 шт.
на сумму 24 450 руб.
Плати частями
от 6 114 руб. × 4 платежа
от 6 114 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 9001325107
Артикул: REX12-TA2-107-DC24V-6A/6A, Circuit Breakers 508, 1P, DM, 24VDC, 2CH, 6A/6A, No Comm
PartNumber: REX12-TA2-107-DC24V-6A/6A
Описание
Rex12-T Electronic Circuit Breakers
E-T-A Circuit Breakers Rex12-T Electronic Circuit Breakers are compact, flexible, all-in-one solutions with several perfectly matched components that provide overcurrent protection for 24V DC systems. The circuit breakers pair with the EM12-T supply module for side-by-side mounting and require no special accessories to connect. This connection technology, plus a press release button, reduces installation time by 50% and offers added flexibility for future system upgrades. The push-in circuit breakers are available in single- or double-channel configurations, each 12.5mm wide. The Rex12-T circuit breakers feature a 24V DC voltage rating and include models with current ratings from 1A to 10A. The REX12-T electronic circuit protection solution is ideal for machine and panel builders and features UL 2367, UL508, and UL 60947 approvals.
E-T-A Circuit Breakers Rex12-T Electronic Circuit Breakers are compact, flexible, all-in-one solutions with several perfectly matched components that provide overcurrent protection for 24V DC systems. The circuit breakers pair with the EM12-T supply module for side-by-side mounting and require no special accessories to connect. This connection technology, plus a press release button, reduces installation time by 50% and offers added flexibility for future system upgrades. The push-in circuit breakers are available in single- or double-channel configurations, each 12.5mm wide. The Rex12-T circuit breakers feature a 24V DC voltage rating and include models with current ratings from 1A to 10A. The REX12-T electronic circuit protection solution is ideal for machine and panel builders and features UL 2367, UL508, and UL 60947 approvals.
Технические параметры
Номинальный ток, А | 6 | |
Количество полюсов | 1 | |
Вес, г | 58 |