UJA1169ATK/3Z, CAN Interface IC Mini high-speed CAN system basis chip

UJA1169ATK/3Z, CAN Interface IC Mini high-speed CAN system basis chip
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 5 шт.1 220 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
Номенклатурный номер: 9001335835
PartNumber: UJA1169ATK/3Z
Бренд: NXP Semiconductor

Описание

UJA1169A CAN System Basis Chips (SBCs)

NXP Semiconductors UJA1169A CAN System Basis Chips (SBCs) contain an ISO 11898-2: 2016 and SAE J2284-1 to SAE J2284-5 compliant HS-CAN transceiver. These SBCs also include CAN FD up to 5Mbit/s and an integrated 5V or 3.3V, 250mA supply. The UJA1169A SBCs an additional 5V/100mA voltage regulator which is protected for off-board usage, Serial Peripheral Interface (SPI), and LIMP output to signal system failures. These SBCs come in six variants and are available in a small HVSON20 leadless package. Typical applications include climate control modules, front and rearview cameras, electronic steering column modules, sun-roof control, door switch/control modules, and central control switch.

Технические параметры

Brand: NXP Semiconductors
Data Rate: 5 Mb/s
ESD Protection: 8 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: NXP
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 46 mA
Package / Case: HVSON-20
Packaging: Reel, Cut Tape
Part # Aliases: 935384036431
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Qualification: AEC-Q100
Subcategory: Interface ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Type: High Speed CAN Core System Basis Chip

Техническая документация

Datasheet
pdf, 780 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем