R5F100ACASP#30, 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 32K LSSOP30 -40/+85C
![R5F100ACASP#30, 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 32K LSSOP30 -40/+85C](https://static.chipdip.ru/lib/723/DOC030723946.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва
680 руб.
от 5 шт. —
570 руб.
1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Air Duct System Solutions
Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.
Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.
Технические параметры
ADC Resolution: | 8 bit/10 bit |
Analog Supply Voltage: | 1.6 V to 5.5 V |
Brand: | Renesas Electronics |
Core: | RL78 |
Data Bus Width: | 16 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 210 |
Interface Type: | CSI, I2C, UART |
Manufacturer: | Renesas Electronics |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 26 I/O |
Package / Case: | LSSOP-30 |
Packaging: | Tray |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | RL78/G13 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 0.24 |
Техническая документация
Datasheet
pdf, 3482 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.