AD8476-EVALZ, Amplifier IC Development Tools Eval Board, Оценочная плата

Фото 1/2 AD8476-EVALZ, Amplifier IC Development Tools Eval Board, Оценочная плата
Изображения служат только для ознакомления,
см. техническую документацию
10 600 руб.
1 шт. на сумму 10 600 руб.
Плати частями
от 2 650 руб. × 4 платежа
Номенклатурный номер: 9001344930
Артикул: AD8476-EVALZ, Amplifier IC Development Tools Eval Board
PartNumber: AD8476-EVALZ
Бренд: Analog Devices

Описание

AD8476-EVALZ makes it easy for designers to obtain quick performance results for their particular application circuit using the AD8476 low power, fully-differential G = 1 amplifier. The board layout is flexible enough to allow for different circuit configurations, including options for single-ended or differential inputs, and space for output loading and filtering. Most resistors and capacitors use 0603 packages. The 4-layer evaluation board accepts through-hole SMA or SMB connectors on inputs, outputs and VOCM which allows an efficient and quick connection to test equipment or other circuitry. There is also room for 2-pin BERG headers at the inputs and outputs for connection to differential probes and test points at supply and ground pins. The board ground plane, component placement, and power supply bypassing have been optimized for maximum circuit flexibility and performance.

• Enables quick evaluation of AD8476
• Enables quick breadboarding/prototyping
• Allows for various circuit configurations
• Through-hole connector provisions
• Easy connection to test equipment and other circuits
• Board accommodates the AD8476 differential amplifier in an 8-lead MSOP

Технические параметры

Brand: Analog Devices
Description/Function: Fully differential amplifer
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD8476
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 300 uA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Boards
Series: AD8476
Subcategory: Development Tools
Tool Is For Evaluation Of: AD8476
Type: Differential Amplifiers
Вес, г 173.7

Техническая документация

Datasheet
pdf, 503 КБ
Datasheet
pdf, 519 КБ