PIC10LF322-E/OT, 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V

PIC10LF322-E/OT, 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 5 шт.230 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9001366888
PartNumber: PIC10LF322-E/OT

Описание

PIC10F320 & PIC10F322 8-Bit Microcontrollers Microchip Technology PIC10F320 and PIC10F322 8-Bit Microcontrollers feature integrated configurable logic and a high level of peripheral integration in a 6-pin package. Microchip PIC10F320 and PIC10F322 MCUs feature a Configurable Logic Cell (CLC), Complementary Waveform Generator (CWG), and a Numerically Controlled Oscillator (NCO). The CLC peripheral on Microchip PIC10F322 MCUs enable software control of combinational and sequential logic, increasing the on-chip interconnection of peripherals and I/Os. The NCO peripheral enables linear frequency control and high resolution. The PIC10F320 and PIC10F322 features low power consumption with currents of less than 30µA/MHz in active mode and less than 20nA in sleep. These Microchip MCUs enable designers to enhance the functionality, reduce design size, and decrease the cost and power consumption of products in the appliance, automotive, consumer, and industrial markets.

Технические параметры

ADC Resolution: 8 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 64 B
Data RAM Type: SRAM
Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 4 I/O
Number of Timers/Counters: 2 Timer
Package/Case: SOT-23-6
Packaging: Bulk
Processor Series: PIC10
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 896 B
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer, Extended
Вес, г 0.036

Техническая документация

Datasheet
pdf, 1613 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем