CY8C24223A-24PVXIT, 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND

CY8C24223A-24PVXIT, 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND
Изображения служат только для ознакомления,
см. техническую документацию
1 580 руб.
от 5 шт.1 250 руб.
1 шт. на сумму 1 580 руб.
Плати частями
от 395 руб. × 4 платежа
Номенклатурный номер: 9001403960
PartNumber: CY8C24223A-24PVXIT

Описание

PSoC™ (Programmable System-on-Chip)

Infineon Technologies PSoC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like our PSoC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSoC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

Технические параметры

ADC Resolution: 14 bit
Brand: Infineon Technologies
Core: M8C
Data Bus Width: 8 bit
Data RAM Size: 256 B
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Infineon
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Package / Case: SSOP-20
Processor Series: CY8C24x23A
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 4 kB
Series: CY8C24x23A
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.4 V
Tradename: PSoC
Вес, г 0.45

Техническая документация

Datasheet
pdf, 1370 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем