UCC25630-1DDBR, Switching Controllers Wide Vin LLC Resonant Controller

UCC25630-1DDBR, Switching Controllers Wide Vin LLC Resonant Controller
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9001420381
PartNumber: UCC25630-1DDBR
Бренд: Texas Instruments

Описание

UCC256301 LLC Resonant Controller

Texas Instruments UCC256301 LLC Resonant Controller comes with an integrated high-voltage gate driver. The device has been designed to pair with a PFC stage to provide a complete power system using a minimum of external components. The resulting power system is designed to meet the most stringent requirements for standby power without needing a separate standby power converter and with the PFC stage running all the time. The UCC256301 includes various features designed to make LLC converter operation well controlled and robust. This device aims to unburden the LLC designer and allow mainstream applications to benefit from the efficiency advantages of the LLC topology. The UCC256301 uses a hybrid hysteretic control to provide best-in-class line and load transient response. The control effort is approximately linearly proportional to the average input current in one cycle. This control makes the open loop transfer function a first-order system, making it effortless to compensate. The system is always stable with proper frequency compensation.

Технические параметры

Brand: Texas Instruments
Description/Function: LLC resonant controller
Development Kit: UCC25630-1EVM-291
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 25 ns
Input Voltage: 13 V to 26 V
Isolation: Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Voltage: 13 V to 26 V
Output Current: 600 mA
Output Voltage: 12 V
Package / Case: SOIC-14
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Resonant Controllers
Rise Time: 35 ns
Series: UCC256301
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 35 kHz to 1 MHz
Topology: Half Bridge
Вес, г 0.17

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем