TPS62180YZFR, Switching Voltage Regulators 4-15V,6A,Ultr-Sm Sol Size,2-Ph SD Cnvrtr

TPS62180YZFR, Switching Voltage Regulators 4-15V,6A,Ultr-Sm Sol Size,2-Ph SD Cnvrtr
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 5 шт.750 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9001430663
PartNumber: TPS62180YZFR
Бренд: Texas Instruments

Описание

TPS6218x 2-Phase Step-Down Converters

Texas Instruments TPS6218x 2-Phase Step-Down Converters are synchronous dual-phase step-down DC-DC converters for low profile power rails. They operate with two identical, current balanced phases that are peak current controlled enabling used in height limited applications. With a wide operating input voltage range of 4V to 15V, these devices are ideally suited for systems powered from multi-cell Li-Ion batteries or 12V rails. The output current of 6A is continuously provided by two phases of 3A each, allowing the use of low profile external components. The phases operate out of phase, reducing switching noise significantly. The TPS6218x automatically enters Power Save Mode to maintain high efficiency down to very light loads. It also incorporates an Automatic Efficiency Enhancement (AEE™) for the entire duty cycle range. These devices feature a Power Good signal, as well as an adjustable soft start. The quiescent current is typically 28µA, it is able to run in 100% mode, and it has no duty cycle limitation even at lowest output voltage.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS62180EVM-581
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 15 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 15 V
Load Regulation: 0.04%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 30 uA
Output Current: 6 A
Output Voltage: 900 mV to 6 V
Package / Case: DSBGA-24
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1 mA
Series: TPS62180
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 2 MHz
Topology: Buck
Type: Step-Down Converter
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем