TPS62590TDRVRQ1, DC-DC преобразователь [WSON-6-EP(2x2)]
![TPS62590TDRVRQ1, DC-DC преобразователь [WSON-6-EP(2x2)]](https://static.chipdip.ru/lib/088/DOC024088346.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
470 руб.
от 5 шт. —
430 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
NTC Thermistors
Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2.5 V |
Input Voltage: | 2.5 V to 6 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 15 uA |
Output Current: | 1 A |
Output Voltage: | 750 mV to 6 V |
Package / Case: | WSON-6 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 15 uA |
Series: | TPS62590-Q1 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 2.25 MHz |
Topology: | Buck |
Type: | Voltage Converter |
Вес, г | 0.01 |
Техническая документация
TPS62590TDRV
pdf, 1549 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем