VS-5EWL06FN-M3, Rectifiers 5A 600V 59ns Ultrafast

Фото 1/3 VS-5EWL06FN-M3, Rectifiers 5A 600V 59ns Ultrafast
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 5 шт.210 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9001451498
PartNumber: VS-5EWL06FN-M3

Описание

FRED Pt® Gen4 Recovery Diodes

Vishay Semiconductors FRED Pt® Gen4 Recovery Diodes are engineered for use with Vishay Trench IGBTs. These FRED Pt ultra-fast diodes are available in 600V and 650V variants to reduce conduction losses and increase efficiency. The recovery diodes are available in "U" and "H" variants. The U series provides low forward voltage down to 1.4V for 600V diodes and are optimized to deliver high speeds for higher frequency applications. The H series offers reverse recovery times down to 25ns with low typical forward voltages down to 1.65V for 600V devices. Typical applications for Vishay Semiconductors FRED Pt Gen4 Recovery Diodes include high-frequency converters in power modules, motor drives, solar inverters, DC/DC converters, boosters, choppers, and more.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 75
If - Forward Current: 5 A
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 80 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3
Packaging: Tube
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 145 ns
Series: FRED Pt
Subcategory: Diodes & Rectifiers
Tradename: FRED Pt
Vf - Forward Voltage: 850 mV
Vr - Reverse Voltage: 600 V
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов