W9812G6KH-5, DRAM 128Mb SDR SDRAM x16, 200MHz

W9812G6KH-5, DRAM 128Mb SDR SDRAM x16, 200MHz
Изображения служат только для ознакомления,
см. техническую документацию
Цена и сроки поставки по запросу
560 руб.
от 5 шт.480 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 9001455698
PartNumber: W9812G6KH-5

Описание

DRAM Product Portfolio

Winbond DRAM Product Portfolio consists of Mobile RAM and Specialty DRAM for consumer, communication, peripheral, industrial, and automobile markets. Specialty DRAM features high performance and high speed for a complete solution. SDR, DDR, DDR2, and DDR3 feature support for industrial and automotive applications with AEC-Q100, TS16949, ISO9001/14001, OHSAS18001 certificates. Winbond provides professional advice to KGD customers, including SiP package bonding & power/thermal, DRAM simulation, wafer level on speed test, and more.

Технические параметры

Access Time: 6 ns
Brand: Winbond
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 432
Manufacturer: Winbond
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +70 C
Memory Size: 128 Mbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 8 M x 16
Package / Case: TSOP-54
Product Category: DRAM
Product Type: DRAM
Series: W9812G6KH
Subcategory: Memory & Data Storage
Supply Current - Max: 55 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SDRAM

Техническая документация

Datasheet
pdf, 1081 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем