SP3088EEN-L Line Transceiver, 8-Pin SOIC
![Фото 1/3 SP3088EEN-L Line Transceiver, 8-Pin SOIC](https://static.chipdip.ru/lib/762/DOC016762061.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
![](https://static.chipdip.ru/lib/751/DOC028751870.jpg)
200 руб.
Кратность заказа 2 шт.
2 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Line Interface ICs
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS.
Технические параметры
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
Brand: | MaxLinear |
Data Rate: | 20 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | +/-15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | Transceiver |
Input Voltage: | -7 V to 12 V |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 5 V |
Output Current: | 250 mA |
Output Type: | Differential |
Output Voltage: | 1.5 V to 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 20 ns, 75 ns |
Protocol Supported: | RS-422, RS-485 |
Series: | SP3088E |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Transceiver |
Вес, г | 2.5 |