14110213001000, Har-Flexicon Series Straight Surface Mount PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Фото 1/2 14110213001000, Har-Flexicon Series Straight Surface Mount PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6 недель
820 руб.
1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8000282586
Артикул: 14110213001000
Бренд: Harting

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers

Har-Flexicon Series Straight Surface Mount PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires.

Технические параметры

Body Orientation Straight
Current Rating 7.3A
Gender Male
Mounting Type Surface Mount
Number of Contacts 2
Number of Rows 1
Pitch 2.54mm
Series Har-Flexicon
Shrouded/Unshrouded Shrouded
Termination Method SMT
Voltage Rating 160 V
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: HARTING
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 2 Position
Part # Aliases: 2.54_MSV-2_T24_BK 254MSV2T24BK
Pitch: 2.54 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Series: har-flexicon MSV
Subcategory: Terminal Blocks
Termination Style: Solder
Tradename: har-flexicon
Voltage Rating: 160 V

Техническая документация

Datasheet
pdf, 1480 КБ
Datasheet
pdf, 458 КБ
Datasheet
pdf, 1393 КБ
Чертеж
pdf, 457 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.