REX12-TA1-107-DC24V-10A, REX12 Electronic Circuit breaker 10A 24V REX12-T, DIN Rail Mount

Фото 1/2 REX12-TA1-107-DC24V-10A, REX12 Electronic Circuit breaker 10A 24V REX12-T, DIN Rail Mount
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6 недель
9 390 руб.
1 шт. на сумму 9 390 руб.
Плати частями
от 2 349 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8000535290
Артикул: REX12-TA1-107-DC24V-10A

Описание

Fuses & Circuit Breakers\Circuit Breakers\Electronic Circuit Breakers
The compact and flexible all-in-one solution REX consists of several perfectly matched components. It comprises the EM12-T supply module for the plus and minus potential via a single or double channel REX12-T electronic circuit protector which can be mounted side by side in any number and the PM12-T potential extension module for plus and minus multiplication.

Технические параметры

Current Rating 10A
Mounting Style DIN Rail Mount
Range REX12
Rated DC Voltage 24V
Series REX12-T
Width 12.5mm
Brand: E-T-A
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Illuminated
Manufacturer: E-T-A Circuit Breakers
Mounting Style: Chassis Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: REX12-T
Subcategory: Circuit Breakers
Termination Style: Push-In
Tradename: REX12
Type: Electronic
Voltage Rating DC: 24 VDC
Voltage Rating: 24 V
Вес, г 56

Техническая документация

Datasheet
pdf, 2449 КБ
Datasheet
pdf, 2641 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.