MC74HCT595ADG, Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
![Фото 1/2 MC74HCT595ADG, Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube](https://static.chipdip.ru/lib/162/DOC004162669.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/552/DOC044552378.jpg)
57 руб.
Мин. кол-во для заказа 530 шт.
530 шт.
на сумму 30 210 руб.
Плати частями
от 7 554 руб. × 4 платежа
от 7 554 руб. × 4 платежа
Описание
Standard and Specialty Logic\Specialty Logic\Counter Shift Registers
Описание Логические ИС SOIC16
Технические параметры
Absolute Propagation Delay Time (ns) | 45 |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HCT |
Logic Function | Shift Register |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 28 4.5V to 5.5V |
Maximum Quiescent Current (mA) | 0.004 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 1 |
Number of Element Outputs | 9 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 8 |
Operation Mode | Serial to Serial/Parallel |
Output Type | 3-State |
Packaging | Tube |
Parallel Enable Input | No |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Supplier Temperature Grade | Automotive |
Terminal Count Output | No |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 5 |
Logical Function | Shift Register |
Maximum Propagation Delay Time @ Maximum CL | 28@4.5V TO 5.5V |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Inputs | 1 |
Number of Outputs | 9 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Package Type | SOIC |
Propagation Delay Time | 45(ns) |
Quiescent Current (Max) | 0.004(mA) |
Rad Hardened | No |
Technology | CMOS |
Type | Not Required |
Вес, г | 0.34 |
Техническая документация
Datasheet
pdf, 261 КБ
Документация
pdf, 260 КБ