C8051F930-G-GM

C8051F930-G-GM
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
1 790 руб.
от 2 шт.1 650 руб.
от 4 шт.1 550 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8001937058

Описание

Электроэлемент
8-bit Microcontrollers - MCU 64kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32

Технические параметры

Category Integrated Circuits(ICs)
Connectivity SMBus(2-Wire/I?C), SPI, UART/USART
Core Processor 8051
Core Size 8-Bit
Data Converters A/D 23x10b
Family Embedded-Microcontrollers
Number of I/O 24
Online Catalog C8051F92x/93x
Operating Temperature -40°C ~ 85°C
Oscillator Type Internal
Other Names 336-2618
Package / Case 32-VFQFN Exposed Pad
Packaging Tube
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Program Memory Size 64KB(64K x 8)
Program Memory Type FLASH
RAM Size 4.25K x 8
Series C8051F9xx
Speed 25MHz
Standard Package 73
Supplier Device Package *
Voltage - Supply (Vcc/Vdd) 0.9 V ~ 3.6 V
ADC Channels 23
ADC Resolution (bit) 10
Analog Comparators 2
Automotive Unknown
CAN 0
Core Architecture 8051
Device Core 8051
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name C8051F93x
I2C 1
I2S 0
Instruction Set Architecture CISC
Interface Type I2C/SMBus/SPI/UART
Lead Shape No Lead
Maximum Clock Rate (MHz) 25
Maximum CPU Frequency (MHz) 25
Maximum Expanded Memory Size 64KB
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 4
Number of ADCs Single
Number of I/Os 24
Parallel Master Port No
Part Status Active
PCB changed 32
Pin Count 32
PPAP Unknown
Programmability Yes
PWM 2
Real Time Clock Yes
Special Features Programmable Counter Array
SPI 2
Standard Package Name QFN
Supplier Package QFN EP
Supplier Temperature Grade Industrial
Timers Resolution (bit) 16/16/16/16
Typical Operating Supply Voltage (V) 1.9|2.4
UART 1
USART 0
USB 0
Watchdog 1

Техническая документация

Datasheet
pdf, 279 КБ
Документация
pdf, 275 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.