SI7020-A20-GM

Фото 1/2 SI7020-A20-GM
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 6-7 дней
3 360 руб.
от 2 шт.3 160 руб.
от 3 шт.3 040 руб.
Добавить в корзину 1 шт. на сумму 3 360 руб.
Плати частями
от 840 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8001941235

Описание

Электроэлемент
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6; Humidity Range:0% to 100% Relative Humidity; Humidity Accuracy:± 3% RH; Temperature Accuracy:± 0.3°C; RH Response Time:18s; Temperature Response Time:17s; Sensor Interface Type:I2C; Sensor Output Type:Digital; Sensor Case Style:DFN; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Product Range:Si7020 Series; MSL:MSL 2 - 1 year; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Max:85°C; Sensing Temperature Min:-40°C

Технические параметры

Brand Silicon Labs
Description/Function I2C humidity and temperature sensor
Full Temp Accuracy +/-0.4 C
Interface I2C
Manufacturer Silicon Laboratories
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Output Type Digital
Package / Case DFN-6
Packaging Tube
Product Board Mount
Product Category Board Mount Humidity Sensors
Resolution 14 bit
RH Accuracy +/-4%
RH Range 0%to 100%
RoHS Details
Series Si7020
Supply Current 150 uA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.9 V
Accuracy ±0.4 °C, ±4%RH
Interface Type Serial-I2C
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 1.9 V
Mounting Type Surface Mount
Operating Temperature Range -40 to+85 °C
Package Type DFN
Pin Count 6
Sensor Function Temperature & Humidity
Width 3mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.9
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Surface Mount
Part Status Obsolete
PCB changed 6
PPAP No
Resolution (bit) 12
Supplier Package DFN EP
Typical Operating Supply Voltage (V) 3.3|2.5

Техническая документация

Datasheet
pdf, 527 КБ
Datasheet
pdf, 774 КБ
Datasheet SI7020-A20-GMR
pdf, 1594 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.