F861BE224M310L

F861BE224M310L
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.127 руб.
от 35 шт.108.25 руб.
2 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001942329
Бренд: Kemet Electronics

Описание

Электроэлемент
Cap Film 0.22uF 630V PP 20% (18 X 5.5 X 12.5mm) Radial 15mm 110В°C T/R - Tape and Reel (Alt: F861BE224M310L)

Технические параметры

Capacitance Value 0.22uF
Construction Plastic Rectangular Can
Dielectric PP
EU RoHS Compliant
Lead Diameter (mm) 0.8
Lead Pitch For Radial (mm) 15
Max. Operating Temperature (°C) 110
Mounting Through Hole
Product Depth (mm) 5.5(Max)
Product Height (mm) 12.5(Max)
Product Length (mm) 18(Max)
Seated Plane Height (mm) 12.5(Max)
Size (mm) 18 X 5.5 X 12.5
Suppression Class X2
Termination Style Radial
Tolerance 20%
Type EMI Suppression
Voltage 310VAC
Brand: KEMET
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 550
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Series: F861
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 310 VAC
Voltage Rating DC: 630 VDC
Вес, г 1.837

Техническая документация

Datasheet
pdf, 1964 КБ