MBRB10200CT

MBRB10200CT
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.145 руб.
2 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001943428
Бренд: DIODES INC.

Описание

Электроэлемент
Schottky Diodes & Rectifiers 10A Dual SBR 200Vrrm 110Ifsm 0.91

Технические параметры

Current - Average Rectified (Io) (per Diode) 5A
Current - Reverse Leakage @ Vr 100ВµA @ 200V
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Manufacturer Diodes Incorporated
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 175В°C
Package / Case TO-263-3, DВІPak(2 Leads+Tab), TO-263AB
Packaging Tube
Part Status Active
Series Automotive, AEC-Q101
Speed Fast Recovery =< 500ns, > 200mA(Io)
Supplier Device Package TO-263(D2Pak)
Voltage - DC Reverse (Vr) (Max) 200V
Voltage - Forward (Vf) (Max) @ If 910mV @ 5A
Automotive No
Configuration Dual Common Cathode
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Continuous Forward Current (A) 10
Maximum DC Reverse Voltage (V) 200
Maximum Operating Temperature (°C) 175
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
PCB changed 2
Peak Forward Voltage (V) 0.91@5A
Peak Non-Repetitive Surge Current (A) 110
Peak Reverse Current (uA) 100
Peak Reverse Repetitive Voltage (V) 200
Pin Count 3
PPAP No
Standard Package Name TO-263
Supplier Package D2PAK
Tab Tab
Type Schottky Diode
Вес, г 1.66

Техническая документация

Datasheet
pdf, 397 КБ