BT121-A-V2
![Фото 1/4 BT121-A-V2](https://static.chipdip.ru/lib/406/DOC030406050.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/208/DOC037208777.jpg)
![](https://static.chipdip.ru/lib/208/DOC037208786.jpg)
![](https://static.chipdip.ru/lib/208/DOC037208797.jpg)
1 шт. со склада г.Москва, срок 6-7 дней
14 870 руб.
1 шт.
на сумму 14 870 руб.
Плати частями
от 3 719 руб. × 4 платежа
от 3 719 руб. × 4 платежа
Описание
Электроэлемент
BLUETOOTH MODULE, V4.2, 2.402-2.48GHZ; Bluetooth Version:Bluetooth 4.2; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Signal Range Max:400m; Data Rate:-; Bluetooth Class:-; Receive Sensitivity:-96dBm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Antenna Connector Type | Chip |
Brand | Silicon Labs |
Class | Class 2, Bluetooth Smart |
Data Rate | 1 Mb/s |
Dimensions | 13.9 mm x 11 mm x 2.2 mm |
Factory Pack Quantity | 500 |
Frequency | 2.4 GHz |
Interface Type | I2C, SPI, USB |
Manufacturer | Silicon Laboratories |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 2.2 V to 3.6 V |
Output Power | 12 dBm |
Packaging | Reel |
Product Category | Bluetooth/802.15.1 Modules |
RoHS | Details |
Sensitivity | -96 dBm |
Supply Current Transmitting | 92 mA |
Version | Version 4.1 |
Antenna Connector Type: | Integrated |
Antenna: | Chip |
Brand: | Silicon Labs |
Class: | Bluetooth Low Energy(BLE), Class 2 |
Core: | ARM Cortex M0 |
Data Rate: | 3 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Frequency Range: | 2.402 GHz to 2.48 GHz |
Frequency: | 2.44 GHz |
Interface Type: | GPIO, I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 kB |
Minimum Operating Temperature: | -40 C |
Modulation Technique: | BDR, EDR, LE |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 2.2 V to 3.6 V |
Output Power: | 12 dBm |
Product Category: | Bluetooth Modules-802.15.1 |
Product Type: | Bluetooth Modules |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Protocol: | Bluetooth 4.1 |
Range: | 200 m to 400 m |
Receiver Sensitivity: | -96 dBm |
Sensitivity: | -96 dBm |
Series: | BT121 |
Subcategory: | Wireless & RF Modules |
Supply Current Transmitting: | 92 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.2 V |
Type: | USB Adapter |
Bluetooth Version | 1.3 |
Maximum Output Power | 14dBm |
Receiver Sensitivity | -96dBm |
Supported I/O Interfaces | RS232, Serial |
Width | 11mm |
Вес, г | 0.72 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.