FCSL64R010FER
5 шт. со склада г.Москва, срок 6-7 дней
360 руб.
от 2 шт. —
280 руб.
от 5 шт. —
230 руб.
1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CURRENT SENSE RESISTOR, 0.01 OHM, 2W, 1%, Resistance:0.01ohm, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance: 1%, Product Range:FCSL Series, Packaging:Each, Resistor Element Type:Metal Foil , RoHS Compliant: Yes
Технические параметры
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Size | 1225 |
Case Style | Epoxy Resin |
Construction | Rectangular |
Current Sensing | YES |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 1225 |
Package Type | SMD |
Packaging | Tape and Reel |
Power Rating(s) | 2(W) |
Product Depth (mm) | 6.3(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.5(mm) |
Product Length (mm) | 3.1(mm) |
Resistance | 0.01(ohm) |
Temperature Coefficient | '±50(ppm/°C)' |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | WIDE TERMINAL |
Tolerance (+ or -) | 1% |
Type | Metal Foil |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.