CB3-3C-12M2880

700 руб.
от 2 шт.590 руб.
от 5 шт.511 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001989513
Бренд: CTS

Описание

Электроэлемент
Oscillator XO 12.288MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R

Технические параметры

Brand CTS Electronic Components
Current Rating 10 mA
Factory Pack Quantity 1000
Frequency 12.288 MHz
Frequency Stability 50 PPM
Height 1.8 mm
Length 7.7 mm
Load Capacitance 50 pF
Manufacturer Tusonix/CTS
Maximum Operating Temperature +70 C
Minimum Operating Temperature -20 C
Mounting Style SMD/SMT
Operating Supply Voltage 5 V
Package / Case 7 mm x 5 mm
Packaging Reel
Part # Aliases 960-0007-0060CT CB3-3C-12.2880-T
Product Standard Clock Oscillators
Product Category Standard Clock Oscillators
RoHS Details
Series CB3
Termination Style SMD/SMT
Type HCMOS/TTL Clock Oscillators
Width 5.2 mm