A101J15C0GF5TAA

A101J15C0GF5TAA
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.51 руб.
от 10 шт.32 руб.
от 100 шт.15.63 руб.
2 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001989741

Описание

Электроэлемент
CERAMIC CAPACITOR 100PF 50V, C0G, 5%, AXIAL, Capacitance:100pF, Voltage Rating:50V, Product Range:A Series, Capacitance Tolerance: 5%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G / NP0, Packaging:Cut Tape , RoHS Compliant: Yes

Технические параметры

Brand Vishay/BC Components
Capacitance 100 pF
Capacitance - nF 0.1 nF
Case Style Dipped
Dielectric C0G(NP0)
Factory Pack Quantity 7000
Length 3.8 mm
Manufacturer Vishay
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Operating Temperature Range -55 C to+125 C
Packaging Reel
Product General Type MLCCs
Product Category Multilayer Ceramic Capacitors MLCC-Leaded
RoHS Details
Series A Series
Temperature Coefficient / Code C0G(NP0)
Termination Style Axial
Tolerance 5%
Tradename Mono-Axial
Voltage Rating 50 V
Voltage Rating DC 50 VDC
Applications General Purpose
ECCN EAR99
HTSUS 8532.24.0040
Lead Style Straight
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)
Package / Case Axial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.098"" Dia x 0.150"" L (2.50mm x 3.80mm)
Temperature Coefficient C0G, NP0
Voltage - Rated 50V
Вес, г 0.244

Техническая документация

Документация
pdf, 101 КБ